8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8170ARZ-R7

DigiKey Part Number
AD8170ARZ-R7TR-ND - Tape & Reel (TR)
AD8170ARZ-R7CT-ND - Cut Tape (CT)
AD8170ARZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8170ARZ-R7
Description
IC INTERFACE SPECIALIZED 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Multiplexer with Amplifier Interface 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8170ARZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Multiplexer with Amplifier
Interface
-
Voltage - Supply
±4V ~ 6V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 860
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1187,47000 Kč187,47 Kč
10126,45900 Kč1 264,59 Kč
25110,55720 Kč2 763,93 Kč
10092,57270 Kč9 257,27 Kč
25083,74160 Kč20 935,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75082,79925 Kč62 099,44 Kč
Manufacturers Standard Package
Unit Price without VAT:187,47000 Kč
Unit Price with VAT:226,83870 Kč