
AD8137YRZ-REEL | |
|---|---|
DigiKey Part Number | AD8137YRZ-REELTR-ND - Tape & Reel (TR) AD8137YRZ-REELCT-ND - Cut Tape (CT) AD8137YRZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8137YRZ-REEL |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8137YRZ-REEL Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 3.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Differential, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 450V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 110 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 500 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,59000 Kč | 87,59 Kč |
| 10 | 66,21600 Kč | 662,16 Kč |
| 25 | 60,88120 Kč | 1 522,03 Kč |
| 100 | 55,02100 Kč | 5 502,10 Kč |
| 250 | 52,22800 Kč | 13 057,00 Kč |
| 500 | 52,01154 Kč | 26 005,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 47,69494 Kč | 119 237,35 Kč |
| Unit Price without VAT: | 87,59000 Kč |
|---|---|
| Unit Price with VAT: | 105,98390 Kč |











