
AD8130ARM-EBZ | |
|---|---|
DigiKey Part Number | AD8130ARM-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8130ARM-EBZ |
Description | BOARD EVAL FOR AD8130ARM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8-MSOP Package - 1 - Single Channels per IC Differential Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Amplifier Type Differential |
Manufacturer Analog Devices Inc. | Utilized IC / Part 8-MSOP Package |
Packaging Box | Contents Unpopulated (Bare) Board(s) |
Part Status Active | Base Product Number |
Channels per IC 1 - Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 566,32000 Kč | 566,32 Kč |
| Unit Price without VAT: | 566,32000 Kč |
|---|---|
| Unit Price with VAT: | 685,24720 Kč |



