
AD8091ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8091ARZ-REEL7TR-ND - Tape & Reel (TR) AD8091ARZ-REEL7CT-ND - Cut Tape (CT) AD8091ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8091ARZ-REEL7 |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8091ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 170V/µs | |
-3db Bandwidth | 110 MHz | |
Current - Input Bias | 1.4 µA | |
Voltage - Input Offset | 1.8 mV | |
Current - Supply | 4.8mA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 42,31100 Kč | 423,11 Kč |
| 25 | 38,69520 Kč | 967,38 Kč |
| 100 | 34,72440 Kč | 3 472,44 Kč |
| 250 | 33,09116 Kč | 8 272,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,67296 Kč | 31 672,96 Kč |
| 2 000 | 30,87693 Kč | 61 753,86 Kč |
| 3 000 | 30,47832 Kč | 91 434,96 Kč |
| 5 000 | 30,03667 Kč | 150 183,35 Kč |
| 7 000 | 29,77843 Kč | 208 449,01 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |

