
AD8066ARZ | |
|---|---|
DigiKey Part Number | 505-AD8066ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8066ARZ |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8066ARZ Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 6.6mA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 24 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 180V/µs | Supplier Device Package 8-SOIC |
-3db Bandwidth 155 MHz | Base Product Number |
Current - Input Bias 3 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,23000 Kč | 173,23 Kč |
| 10 | 134,07200 Kč | 1 340,72 Kč |
| 98 | 113,69776 Kč | 11 142,38 Kč |
| 196 | 109,68561 Kč | 21 498,38 Kč |
| 294 | 107,67544 Kč | 31 656,58 Kč |
| 588 | 104,72823 Kč | 61 580,20 Kč |
| 1 078 | 102,58166 Kč | 110 583,03 Kč |
| Unit Price without VAT: | 173,23000 Kč |
|---|---|
| Unit Price with VAT: | 209,60830 Kč |








