
AD8058ARMZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8058ARMZ-REEL7TR-ND - Tape & Reel (TR) AD8058ARMZ-REEL7CT-ND - Cut Tape (CT) AD8058ARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8058ARMZ-REEL7 |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8058ARMZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1150V/µs | |
Gain Bandwidth Product | 100 MHz | |
-3db Bandwidth | 325 MHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 14mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,66000 Kč | 131,66 Kč |
| 10 | 101,02100 Kč | 1 010,21 Kč |
| 25 | 93,38240 Kč | 2 334,56 Kč |
| 100 | 84,99360 Kč | 8 499,36 Kč |
| 250 | 84,49428 Kč | 21 123,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 76,59671 Kč | 76 596,71 Kč |
| 2 000 | 74,96318 Kč | 149 926,36 Kč |
| Unit Price without VAT: | 131,66000 Kč |
|---|---|
| Unit Price with VAT: | 159,30860 Kč |

