Voltage Feedback Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8056ARZ-REEL7

DigiKey Part Number
AD8056ARZ-REEL7TR-ND - Tape & Reel (TR)
AD8056ARZ-REEL7CT-ND - Cut Tape (CT)
AD8056ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8056ARZ-REEL7
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8056ARZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1400V/µs
-3db Bandwidth
300 MHz
Current - Input Bias
400 nA
Voltage - Input Offset
3 mV
Current - Supply
10mA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 914
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1131,66000 Kč131,66 Kč
10101,02100 Kč1 010,21 Kč
2593,38240 Kč2 334,56 Kč
10084,99360 Kč8 499,36 Kč
25084,49428 Kč21 123,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00076,59671 Kč76 596,71 Kč
2 00074,96318 Kč149 926,36 Kč
Manufacturers Standard Package
Unit Price without VAT:131,66000 Kč
Unit Price with VAT:159,30860 Kč