Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8054ARZ-REEL7

DigiKey Part Number
AD8054ARZ-REEL7TR-ND - Tape & Reel (TR)
AD8054ARZ-REEL7CT-ND - Cut Tape (CT)
AD8054ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8054ARZ-REEL7
Description
IC OPAMP VFB 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8054ARZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.8 mV
Mfr
Current - Supply
2.875mA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
190V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
160 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
2 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4807-4ARUZAnalog Devices Inc.96505-ADA4807-4ARUZ-ND169,45000 KčSimilar
MAX4220ESD+Analog Devices Inc./Maxim Integrated53MAX4220ESD+-ND364,95000 KčSimilar
MAX4383ESD+Analog Devices Inc./Maxim Integrated84MAX4383ESD+-ND119,06000 KčSimilar
In-Stock: 2 032
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1201,16000 Kč201,16 Kč
10156,49800 Kč1 564,98 Kč
25145,35640 Kč3 633,91 Kč
100133,10630 Kč13 310,63 Kč
250130,75708 Kč32 689,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750121,98495 Kč91 488,71 Kč
1 500119,40051 Kč179 100,76 Kč
Manufacturers Standard Package
Unit Price without VAT:201,16000 Kč
Unit Price with VAT:243,40360 Kč