
AD8054ARUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8054ARUZ-REEL7TR-ND - Tape & Reel (TR) AD8054ARUZ-REEL7CT-ND - Cut Tape (CT) AD8054ARUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8054ARUZ-REEL7 |
Description | IC OPAMP VFB 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8054ARUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 190V/µs | |
-3db Bandwidth | 160 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 1.8 mV | |
Current - Supply | 2.875mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,03000 Kč | 193,03 Kč |
| 10 | 150,21300 Kč | 1 502,13 Kč |
| 25 | 139,49400 Kč | 3 487,35 Kč |
| 100 | 129,14810 Kč | 12 914,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 115,92593 Kč | 115 925,93 Kč |
| Unit Price without VAT: | 193,03000 Kč |
|---|---|
| Unit Price with VAT: | 233,56630 Kč |





