
AD8045ACPZ-R2 | |
|---|---|
DigiKey Part Number | AD8045ACPZ-R2TR-ND - Tape & Reel (TR) AD8045ACPZ-R2CT-ND - Cut Tape (CT) AD8045ACPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8045ACPZ-R2 |
Description | IC OPAMP VFB 1 CIRCUIT 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD8045ACPZ-R2 Models |
Category | Current - Supply 16mA |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3.3 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1350V/µs | Package / Case 8-WFDFN Exposed Pad, CSP |
-3db Bandwidth 1 GHz | Supplier Device Package 8-LFCSP (3x3) |
Current - Input Bias 2 µA | Base Product Number |
Voltage - Input Offset 200 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,25000 Kč | 186,25 Kč |
| 10 | 144,59200 Kč | 1 445,92 Kč |
| 25 | 134,16880 Kč | 3 354,22 Kč |
| 100 | 122,72070 Kč | 12 272,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 117,26292 Kč | 29 315,73 Kč |
| 500 | 113,97252 Kč | 56 986,26 Kč |
| 750 | 112,32503 Kč | 84 243,77 Kč |
| 1 250 | 110,50004 Kč | 138 125,05 Kč |
| 1 750 | 109,43354 Kč | 191 508,69 Kč |
| Unit Price without VAT: | 186,25000 Kč |
|---|---|
| Unit Price with VAT: | 225,36250 Kč |





