
AD8034ARZ-REEL | |
|---|---|
DigiKey Part Number | AD8034ARZ-REELTR-ND - Tape & Reel (TR) AD8034ARZ-REELCT-ND - Cut Tape (CT) AD8034ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8034ARZ-REEL |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8034ARZ-REEL Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 3.3mA (x2 Channels) |
Series | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 24 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 80V/µs | Supplier Device Package 8-SOIC |
-3db Bandwidth 80 MHz | Base Product Number |
Current - Input Bias 2 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,14000 Kč | 135,14 Kč |
| 10 | 103,71400 Kč | 1 037,14 Kč |
| 25 | 95,87680 Kč | 2 396,92 Kč |
| 100 | 87,26570 Kč | 8 726,57 Kč |
| 250 | 84,23952 Kč | 21 059,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 76,49998 Kč | 191 249,95 Kč |
| Unit Price without VAT: | 135,14000 Kč |
|---|---|
| Unit Price with VAT: | 163,51940 Kč |


