


AD8031BNZ | |
|---|---|
DigiKey Part Number | AD8031BNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8031BNZ |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD8031BNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 35V/µs | |
-3db Bandwidth | 80 MHz | |
Current - Input Bias | 450 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 900µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,82000 Kč | 231,82 Kč |
| 10 | 181,50700 Kč | 1 815,07 Kč |
| 50 | 161,33180 Kč | 8 066,59 Kč |
| 100 | 155,08700 Kč | 15 508,70 Kč |
| 250 | 148,48944 Kč | 37 122,36 Kč |
| 500 | 144,51328 Kč | 72 256,64 Kč |
| 1 000 | 141,24158 Kč | 141 241,58 Kč |
| Unit Price without VAT: | 231,82000 Kč |
|---|---|
| Unit Price with VAT: | 280,50220 Kč |

