


AD8031ANZ | |
|---|---|
DigiKey Part Number | AD8031ANZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8031ANZ |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD8031ANZ Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 900µA |
Packaging Tube | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 35V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
-3db Bandwidth 80 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 450 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4807-1ARJZ-R7 | Analog Devices Inc. | 25 427 | 505-ADA4807-1ARJZ-R7CT-ND | 80,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,23000 Kč | 156,23 Kč |
| 10 | 120,59200 Kč | 1 205,92 Kč |
| 50 | 106,28340 Kč | 5 314,17 Kč |
| 100 | 101,85500 Kč | 10 185,50 Kč |
| 250 | 97,18128 Kč | 24 295,32 Kč |
| 500 | 94,36376 Kč | 47 181,88 Kč |
| 1 000 | 92,04452 Kč | 92 044,52 Kč |
| Unit Price without VAT: | 156,23000 Kč |
|---|---|
| Unit Price with VAT: | 189,03830 Kč |



