
AD8027ARZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD8027ARZ-REELTR-ND - Tape & Reel (TR) 505-AD8027ARZ-REELCT-ND - Cut Tape (CT) 505-AD8027ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8027ARZ-REEL |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8027ARZ-REEL Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 6.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 120 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 100V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 190 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 4 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4807-1ARJZ-R7 | Analog Devices Inc. | 25 440 | 505-ADA4807-1ARJZ-R7CT-ND | 80,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,33000 Kč | 95,33 Kč |
| 10 | 72,33800 Kč | 723,38 Kč |
| 25 | 66,58880 Kč | 1 664,72 Kč |
| 100 | 60,25590 Kč | 6 025,59 Kč |
| 250 | 57,23972 Kč | 14 309,93 Kč |
| 500 | 57,18596 Kč | 28 592,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 52,34348 Kč | 130 858,70 Kč |
| Unit Price without VAT: | 95,33000 Kč |
|---|---|
| Unit Price with VAT: | 115,34930 Kč |



