
AD8017ARZ | |
|---|---|
DigiKey Part Number | 505-AD8017ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8017ARZ |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8017ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1600V/µs | |
Gain Bandwidth Product | 105 MHz | |
-3db Bandwidth | 160 MHz | |
Current - Input Bias | 16 µA | |
Voltage - Input Offset | 1.8 mV | |
Current - Supply | 7mA (x2 Channels) | |
Current - Output / Channel | 270 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,87000 Kč | 189,87 Kč |
| 10 | 128,11000 Kč | 1 281,10 Kč |
| 98 | 94,01837 Kč | 9 213,80 Kč |
| 196 | 87,02888 Kč | 17 057,66 Kč |
| 294 | 83,93653 Kč | 24 677,34 Kč |
| Unit Price without VAT: | 189,87000 Kč |
|---|---|
| Unit Price with VAT: | 229,74270 Kč |



