
AD8015ARZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8015ARZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8015ARZ-REEL7CT-ND - Cut Tape (CT) 505-AD8015ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8015ARZ-REEL7 |
Description | IC TRANSIMPEDANCE 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8015ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
Gain Bandwidth Product | 240 MHz | |
Current - Supply | 25mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,73000 Kč | 347,73 Kč |
| 10 | 275,89300 Kč | 2 758,93 Kč |
| 25 | 257,93120 Kč | 6 448,28 Kč |
| 100 | 246,73490 Kč | 24 673,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 224,98685 Kč | 224 986,85 Kč |
| Unit Price without VAT: | 347,73000 Kč |
|---|---|
| Unit Price with VAT: | 420,75330 Kč |



