
AD8014ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8014ARZ-REEL7TR-ND - Tape & Reel (TR) AD8014ARZ-REEL7CT-ND - Cut Tape (CT) AD8014ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8014ARZ-REEL7 |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8014ARZ-REEL7 Models |
Category | Current - Supply 1.15mA |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 4600V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 480 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 µA | Base Product Number |
Voltage - Input Offset 2 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 Kč | 99,11 Kč |
| 10 | 75,36200 Kč | 753,62 Kč |
| 25 | 69,39400 Kč | 1 734,85 Kč |
| 100 | 62,84280 Kč | 6 284,28 Kč |
| 250 | 59,75612 Kč | 14 939,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 56,89003 Kč | 42 667,52 Kč |
| 1 500 | 55,50639 Kč | 83 259,59 Kč |
| 2 250 | 54,81392 Kč | 123 331,32 Kč |
| 3 750 | 54,04605 Kč | 202 672,69 Kč |
| Unit Price without VAT: | 99,11000 Kč |
|---|---|
| Unit Price with VAT: | 119,92310 Kč |



