
AD8011ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8011ARZ-REEL7TR-ND - Tape & Reel (TR) AD8011ARZ-REEL7CT-ND - Cut Tape (CT) AD8011ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8011ARZ-REEL7 |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8011ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3500V/µs | |
-3db Bandwidth | 400 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.3mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,46000 Kč | 125,46 Kč |
| 10 | 96,24100 Kč | 962,41 Kč |
| 25 | 88,90680 Kč | 2 222,67 Kč |
| 100 | 80,85310 Kč | 8 085,31 Kč |
| 250 | 80,19376 Kč | 20 048,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 73,54168 Kč | 55 156,26 Kč |
| 1 500 | 71,84253 Kč | 107 763,79 Kč |
| 2 250 | 70,99127 Kč | 159 730,36 Kč |
| Unit Price without VAT: | 125,46000 Kč |
|---|---|
| Unit Price with VAT: | 151,80660 Kč |

