
AD8010ARZ | |
|---|---|
DigiKey Part Number | 505-AD8010ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8010ARZ |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8010ARZ Models |
Category | Current - Supply 15.5mA |
Mfr | Current - Output / Channel 200 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 800V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 230 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 10 µA | Base Product Number |
Voltage - Input Offset 5 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,10000 Kč | 225,10 Kč |
| 10 | 175,87900 Kč | 1 758,79 Kč |
| 98 | 150,20643 Kč | 14 720,23 Kč |
| 196 | 145,14867 Kč | 28 449,14 Kč |
| 294 | 142,61571 Kč | 41 929,02 Kč |
| 588 | 138,90141 Kč | 81 674,03 Kč |
| 1 078 | 136,19580 Kč | 146 819,07 Kč |
| Unit Price without VAT: | 225,10000 Kč |
|---|---|
| Unit Price with VAT: | 272,37100 Kč |


