
AD8007ARZ-R7 | |
|---|---|
DigiKey Part Number | AD8007ARZ-R7TR-ND - Tape & Reel (TR) AD8007ARZ-R7CT-ND - Cut Tape (CT) AD8007ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8007ARZ-R7 |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8007ARZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1000V/µs | |
-3db Bandwidth | 650 MHz | |
Current - Input Bias | 4 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 9mA | |
Current - Output / Channel | 130 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,62000 Kč | 96,62 Kč |
| 10 | 73,33800 Kč | 733,38 Kč |
| 25 | 67,54520 Kč | 1 688,63 Kč |
| 100 | 61,16290 Kč | 6 116,29 Kč |
| 250 | 59,90408 Kč | 14 976,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 54,77905 Kč | 54 779,05 Kč |
| 2 000 | 53,53699 Kč | 107 073,98 Kč |
| 3 000 | 52,91528 Kč | 158 745,84 Kč |
| Unit Price without VAT: | 96,62000 Kč |
|---|---|
| Unit Price with VAT: | 116,91020 Kč |

