10 Bit Analog to Digital Converter 4 Input 1 SAR 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7993BRUZ-0

DigiKey Part Number
505-AD7993BRUZ-0-ND
Manufacturer
Manufacturer Product Number
AD7993BRUZ-0
Description
IC ADC 10BIT SAR 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 4 Input 1 SAR 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7993BRUZ-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
188k
Number of Inputs
4
Input Type
Single Ended
Data Interface
I2C
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 278
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1173,02000 Kč173,02 Kč
10134,05100 Kč1 340,51 Kč
96113,89448 Kč10 933,87 Kč
192109,87531 Kč21 096,06 Kč
288107,86410 Kč31 064,86 Kč
576104,91271 Kč60 429,72 Kč
1 056102,76353 Kč108 518,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:173,02000 Kč
Unit Price with VAT:209,35420 Kč