
AD7988-5CCPZ-RL | |
|---|---|
DigiKey Part Number | AD7988-5CCPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7988-5CCPZ-RL |
Description | IC ADC 16BIT 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter Input 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD7988-5CCPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 253,50239 Kč | 1 267 511,95 Kč |
| Unit Price without VAT: | 253,50239 Kč |
|---|---|
| Unit Price with VAT: | 306,73789 Kč |


