10 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7988-5BRMZ-RL7

DigiKey Part Number
AD7988-5BRMZ-RL7TR-ND - Tape & Reel (TR)
AD7988-5BRMZ-RL7CT-ND - Cut Tape (CT)
AD7988-5BRMZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7988-5BRMZ-RL7
Description
IC ADC 16BIT SAR 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7988-5BRMZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
500k
Number of Inputs
1
Input Type
Pseudo-Differential
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.375V ~ 2.625V
Voltage - Supply, Digital
2.375V ~ 2.625V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 065
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1400,77000 Kč400,77 Kč
10283,85000 Kč2 838,50 Kč
25253,37600 Kč6 334,40 Kč
100227,04700 Kč22 704,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000227,04700 Kč227 047,00 Kč
Manufacturers Standard Package
Unit Price without VAT:400,77000 Kč
Unit Price with VAT:484,93170 Kč