Parametric Equivalent
Parametric Equivalent

AD7988-5BCPZ-RL | |
|---|---|
DigiKey Part Number | AD7988-5BCPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7988-5BCPZ-RL |
Description | IC ADC 16BIT 10-LFCSP-WD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD7988-5BCPZ-RL Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Analog Devices Inc. | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.375V ~ 2.625V |
Number of Bits 16 | Voltage - Supply, Digital 2.375V ~ 2.625V |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case 10-VFDFN Exposed Pad, CSP |
Input Type Pseudo-Differential | Supplier Device Package 10-LFCSP-WD (3x3) |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7988-5BCPZ-RL7 | Analog Devices Inc. | 3 205 | AD7988-5BCPZ-RL7CT-ND | 425,42000 Kč | Parametric Equivalent |
| AD7988-5CCPZ-RL7 | Analog Devices Inc. | 1 069 | 505-AD7988-5CCPZ-RL7CT-ND | 425,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 261,10740 Kč | 1 305 537,00 Kč |
| Unit Price without VAT: | 261,10740 Kč |
|---|---|
| Unit Price with VAT: | 315,93995 Kč |




