16 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7980BRMZRL7

DigiKey Part Number
505-AD7980BRMZRL7TR-ND - Tape & Reel (TR)
505-AD7980BRMZRL7CT-ND - Cut Tape (CT)
505-AD7980BRMZRL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7980BRMZRL7
Description
IC ADC 16BIT 10-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7980BRMZRL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
1M
Number of Inputs
1
Input Type
Pseudo-Differential
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.375V ~ 2.625V
Voltage - Supply, Digital
2.375V ~ 2.625V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 396
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1614,19000 Kč614,19 Kč
10496,01500 Kč4 960,15 Kč
25466,52520 Kč11 663,13 Kč
100459,09400 Kč45 909,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000401,67725 Kč401 677,25 Kč
Manufacturers Standard Package
Unit Price without VAT:614,19000 Kč
Unit Price with VAT:743,16990 Kč