
AD7960BCPZ | |
|---|---|
DigiKey Part Number | 505-AD7960BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7960BCPZ |
Description | IC ADC 18BIT 32-LFCSP-WQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD7960BCPZ Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Analog Devices Inc. | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 18 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 5M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 32-WFQFN Exposed Pad, CSP |
Input Type Differential | Supplier Device Package 32-LFCSP-WQ (5x5) |
Data Interface LVDS - Serial | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 617,27000 Kč | 1 617,27 Kč |
| 14 | 1 316,09500 Kč | 18 425,33 Kč |
| 28 | 1 267,56679 Kč | 35 491,87 Kč |
| 112 | 1 194,75241 Kč | 133 812,27 Kč |
| Unit Price without VAT: | 1 617,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 956,89670 Kč |



