32-LFCSP-WQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7960BCPZ-RL7

DigiKey Part Number
505-AD7960BCPZ-RL7TR-ND - Tape & Reel (TR)
505-AD7960BCPZ-RL7CT-ND - Cut Tape (CT)
505-AD7960BCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7960BCPZ-RL7
Description
IC ADC 18BIT SAR 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 1 Input 1 SAR 32-LFCSP-WQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AD7960BCPZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
18
Sampling Rate (Per Second)
5M
Number of Inputs
1
Input Type
Differential
Data Interface
LVDS - Serial
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-WQ (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 634
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 382,56000 Kč1 382,56 Kč
101 144,17300 Kč11 441,73 Kč
251 105,96720 Kč27 649,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500945,98855 Kč1 418 982,82 Kč
Manufacturers Standard Package
Unit Price without VAT:1 382,56000 Kč
Unit Price with VAT:1 672,89760 Kč