
AD7949SCPZ-EP-R2 | |
|---|---|
DigiKey Part Number | AD7949SCPZ-EP-R2TR-ND - Tape & Reel (TR) AD7949SCPZ-EP-R2CT-ND - Cut Tape (CT) AD7949SCPZ-EP-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7949SCPZ-EP-R2 |
Description | IC ADC 14BIT SAR 20LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 8 Input 1 SAR 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD7949SCPZ-EP-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 256k | |
Number of Inputs | 8 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.3V ~ 5.5V | |
Voltage - Supply, Digital | 2.3V ~ 5.5V | |
Features | Temperature Sensor | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 561,91000 Kč | 561,91 Kč |
| 10 | 452,52800 Kč | 4 525,28 Kč |
| 25 | 425,22640 Kč | 10 630,66 Kč |
| 100 | 416,68640 Kč | 41 668,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 380,92472 Kč | 95 231,18 Kč |
| 500 | 372,30504 Kč | 186 152,52 Kč |
| Unit Price without VAT: | 561,91000 Kč |
|---|---|
| Unit Price with VAT: | 679,91110 Kč |

