14 Bit Analog to Digital Converter 8 Input 1 SAR 20-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7949SCPZ-EP-R2

DigiKey Part Number
AD7949SCPZ-EP-R2TR-ND - Tape & Reel (TR)
AD7949SCPZ-EP-R2CT-ND - Cut Tape (CT)
AD7949SCPZ-EP-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7949SCPZ-EP-R2
Description
IC ADC 14BIT SAR 20LFCSP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 8 Input 1 SAR 20-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD7949SCPZ-EP-R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
256k
Number of Inputs
8
Input Type
Differential, Single Ended
Data Interface
SPI, DSP
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.3V ~ 5.5V
Voltage - Supply, Digital
2.3V ~ 5.5V
Features
Temperature Sensor
Operating Temperature
-55°C ~ 125°C
Package / Case
20-WFQFN Exposed Pad, CSP
Supplier Device Package
20-LFCSP (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 687
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1561,91000 Kč561,91 Kč
10452,52800 Kč4 525,28 Kč
25425,22640 Kč10 630,66 Kč
100416,68640 Kč41 668,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250380,92472 Kč95 231,18 Kč
500372,30504 Kč186 152,52 Kč
Manufacturers Standard Package
Unit Price without VAT:561,91000 Kč
Unit Price with VAT:679,91110 Kč