

AD7945ARSZ-BREEL | |
|---|---|
DigiKey Part Number | 505-AD7945ARSZ-BREELTR-ND - Tape & Reel (TR) 505-AD7945ARSZ-BREELCT-ND - Cut Tape (CT) 505-AD7945ARSZ-BREELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7945ARSZ-BREEL |
Description | IC DAC 12BIT A-OUT 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7945ARSZ-BREEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 5µs (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 3V ~ 5.5V | |
Voltage - Supply, Digital | 3V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±0.9 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,44000 Kč | 377,44 Kč |
| 10 | 266,20700 Kč | 2 662,07 Kč |
| 25 | 237,22880 Kč | 5 930,72 Kč |
| 100 | 209,86230 Kč | 20 986,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 209,86225 Kč | 314 793,38 Kč |
| Unit Price without VAT: | 377,44000 Kč |
|---|---|
| Unit Price with VAT: | 456,70240 Kč |

