


AD7943ARSZ-B | |
|---|---|
DigiKey Part Number | AD7943ARSZ-B-ND |
Manufacturer | |
Manufacturer Product Number | AD7943ARSZ-B |
Description | IC DAC 12BIT A-OUT 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7943ARSZ-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 5µs (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Serial | |
Reference Type | External | |
Voltage - Supply, Analog | 3V ~ 5.5V | |
Voltage - Supply, Digital | 3V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±0.9 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,28000 Kč | 397,28 Kč |
| 10 | 316,16700 Kč | 3 161,67 Kč |
| 66 | 279,43242 Kč | 18 442,54 Kč |
| 132 | 270,13447 Kč | 35 657,75 Kč |
| 264 | 262,48216 Kč | 69 295,29 Kč |
| 528 | 256,18396 Kč | 135 265,13 Kč |
| Unit Price without VAT: | 397,28000 Kč |
|---|---|
| Unit Price with VAT: | 480,70880 Kč |



