12 Bit Analog to Digital Converter 4, 7, 8 Input 1 SAR 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7938BSUZ-REEL7

DigiKey Part Number
505-AD7938BSUZ-REEL7TR-ND - Tape & Reel (TR)
505-AD7938BSUZ-REEL7CT-ND - Cut Tape (CT)
505-AD7938BSUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7938BSUZ-REEL7
Description
IC ADC 12BIT SAR 32TQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4, 7, 8 Input 1 SAR 32-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD7938BSUZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
625k
Number of Inputs
4, 7, 8
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
Parallel
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 228
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1599,91000 Kč599,91 Kč
10484,17200 Kč4 841,72 Kč
25455,27040 Kč11 381,76 Kč
100447,52830 Kč44 752,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500399,24800 Kč199 624,00 Kč
Manufacturers Standard Package
Unit Price without VAT:599,91000 Kč
Unit Price with VAT:725,89110 Kč