
AD7938BSUZ-6REEL7 | |
|---|---|
DigiKey Part Number | AD7938BSUZ-6REEL7TR-ND - Tape & Reel (TR) AD7938BSUZ-6REEL7CT-ND - Cut Tape (CT) AD7938BSUZ-6REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7938BSUZ-6REEL7 |
Description | IC ADC 12BIT SAR 32TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4, 7, 8 Input 1 SAR 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD7938BSUZ-6REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 625k | |
Number of Inputs | 4, 7, 8 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 229,18188 Kč | 114 590,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,79000 Kč | 404,79 Kč |
| 10 | 286,59600 Kč | 2 865,96 Kč |
| 25 | 255,80800 Kč | 6 395,20 Kč |
| 100 | 229,18190 Kč | 22 918,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,79000 Kč | 404,79 Kč |
| 10 | 286,59600 Kč | 2 865,96 Kč |
| 25 | 280,52080 Kč | 7 013,02 Kč |
| Unit Price without VAT: | 404,79000 Kč |
|---|---|
| Unit Price with VAT: | 489,79590 Kč |






