12 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7927BRUZ-REEL

DigiKey Part Number
AD7927BRUZ-REELTR-ND - Tape & Reel (TR)
AD7927BRUZ-REELCT-ND - Cut Tape (CT)
AD7927BRUZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7927BRUZ-REEL
Description
IC ADC 12BIT 20-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7927BRUZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
200k
Number of Inputs
8
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 341
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1205,99000 Kč205,99 Kč
10160,67700 Kč1 606,77 Kč
25149,32080 Kč3 733,02 Kč
100138,78840 Kč13 878,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500124,89686 Kč312 242,15 Kč
Manufacturers Standard Package
Unit Price without VAT:205,99000 Kč
Unit Price with VAT:249,24790 Kč