
AD7923BRUZ-REEL | |
|---|---|
DigiKey Part Number | AD7923BRUZ-REELTR-ND - Tape & Reel (TR) AD7923BRUZ-REELCT-ND - Cut Tape (CT) AD7923BRUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7923BRUZ-REEL |
Description | IC ADC 12BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7923BRUZ-REEL Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 4 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Type Single Ended | Supplier Device Package 16-TSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7091R-4BRUZ | Analog Devices Inc. | 42 | 505-AD7091R-4BRUZ-ND | 186,24000 Kč | Similar |
| AD7923BRUZ-REEL7 | Analog Devices Inc. | 2 145 | 505-AD7923BRUZ-REEL7CT-ND | 195,21000 Kč | Parametric Equivalent |
| AD7923WYRUZ-REEL7 | Analog Devices Inc. | 499 | AD7923WYRUZ-REEL7CT-ND | 206,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,21000 Kč | 195,21 Kč |
| 10 | 151,84900 Kč | 1 518,49 Kč |
| 25 | 141,00840 Kč | 3 525,21 Kč |
| 100 | 129,08090 Kč | 12 908,09 Kč |
| 250 | 126,67796 Kč | 31 669,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 114,17035 Kč | 285 425,88 Kč |
| Unit Price without VAT: | 195,21000 Kč |
|---|---|
| Unit Price with VAT: | 236,20410 Kč |


