
AD7915BCPZ-RL7 | |
|---|---|
DigiKey Part Number | AD7915BCPZ-RL7TR-ND - Tape & Reel (TR) AD7915BCPZ-RL7CT-ND - Cut Tape (CT) AD7915BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7915BCPZ-RL7 |
Description | IC ADC 16BIT SAR 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD7915BCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.375V ~ 2.625V | |
Voltage - Supply, Digital | 2.375V ~ 2.625V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 632,13000 Kč | 632,13 Kč |
| 10 | 460,93200 Kč | 4 609,32 Kč |
| 25 | 416,32680 Kč | 10 408,17 Kč |
| 100 | 407,31750 Kč | 40 731,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 407,31750 Kč | 610 976,25 Kč |
| Unit Price without VAT: | 632,13000 Kč |
|---|---|
| Unit Price with VAT: | 764,87730 Kč |


