16 Bit Analog to Digital Converter 2 Input 2 SAR 20-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7903BRQZ-RL7

DigiKey Part Number
AD7903BRQZ-RL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7903BRQZ-RL7
Description
IC ADC 16BIT SAR 20QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 2 Input 2 SAR 20-QSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7903BRQZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
1M
Number of Inputs
2
Input Type
Differential
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.375V ~ 2.625V
Voltage - Supply, Digital
2.375V ~ 2.625V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-QSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000567,42601 Kč567 426,01 Kč
Manufacturers Standard Package
Unit Price without VAT:567,42601 Kč
Unit Price with VAT:686,58547 Kč