
AD7902BRQZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD7902BRQZ-RL7TR-ND - Tape & Reel (TR) 505-AD7902BRQZ-RL7CT-ND - Cut Tape (CT) 505-AD7902BRQZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7902BRQZ-RL7 |
Description | IC ADC 16BIT 20-QSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 2 SAR 20-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7902BRQZ-RL7 Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Series | Reference Type External |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.375V ~ 2.625V |
Part Status Active | Voltage - Supply, Digital 2.375V ~ 2.625V |
Number of Bits 16 | Features Simultaneous Sampling |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 2 | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Input Type Pseudo-Differential | Supplier Device Package 20-QSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 874,15000 Kč | 874,15 Kč |
| 10 | 713,11300 Kč | 7 131,13 Kč |
| 25 | 672,87680 Kč | 16 821,92 Kč |
| 100 | 652,49820 Kč | 65 249,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 584,44636 Kč | 584 446,36 Kč |
| Unit Price without VAT: | 874,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 057,72150 Kč |



