14 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7894ARZ-3REEL7

DigiKey Part Number
505-AD7894ARZ-3REEL7TR-ND - Tape & Reel (TR)
505-AD7894ARZ-3REEL7CT-ND - Cut Tape (CT)
505-AD7894ARZ-3REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7894ARZ-3REEL7
Description
IC ADC 14BIT 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7894ARZ-3REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
14
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
200k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Input Type
Single Ended
Supplier Device Package
8-SOIC
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7894ARZ-10REEL7Analog Devices Inc.913AD7894ARZ-10REEL7CT-ND633,59000 KčParametric Equivalent
AD7894BRZ-10REEL7Analog Devices Inc.750505-AD7894BRZ-10REEL7CT-ND915,14000 KčParametric Equivalent
In-Stock: 220
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1633,59000 Kč633,59 Kč
10511,81500 Kč5 118,15 Kč
25481,41160 Kč12 035,29 Kč
100460,12660 Kč46 012,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000414,59212 Kč414 592,12 Kč
Manufacturers Standard Package
Unit Price without VAT:633,59000 Kč
Unit Price with VAT:766,64390 Kč