Parametric Equivalent

AD7892BRZ-3 | |
|---|---|
DigiKey Part Number | AD7892BRZ-3-ND |
Manufacturer | |
Manufacturer Product Number | AD7892BRZ-3 |
Description | IC ADC 12BIT 24-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7892BRZ-3 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 600k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 24-SOIC |
Data Interface SPI, Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7892ARZ-3 | Analog Devices Inc. | 0 | AD7892ARZ-3-ND | 1 322,86000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 565,41000 Kč | 1 565,41 Kč |
| 10 | 1 299,29800 Kč | 12 992,98 Kč |
| 31 | 1 219,57581 Kč | 37 806,85 Kč |
| 124 | 1 150,83508 Kč | 142 703,55 Kč |
| Unit Price without VAT: | 1 565,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 894,14610 Kč |




