
AD7891ASZ-2 | |
|---|---|
DigiKey Part Number | AD7891ASZ-2-ND |
Manufacturer | |
Manufacturer Product Number | AD7891ASZ-2 |
Description | IC DAS 12BIT 500K 44MQFP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 12 b 500k Serial, Parallel 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7891ASZ-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Data Acquisition System (DAS) | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 500k | |
Data Interface | Serial, Parallel | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-MQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 960,66000 Kč | 960,66 Kč |
| 22 | 748,55000 Kč | 16 468,10 Kč |
| 44 | 721,38159 Kč | 31 740,79 Kč |
| 110 | 692,70109 Kč | 76 197,12 Kč |
| 264 | 671,39992 Kč | 177 249,58 Kč |
| Unit Price without VAT: | 960,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 162,39860 Kč |

