
AD7888ARZ | |
|---|---|
DigiKey Part Number | 505-AD7888ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7888ARZ |
Description | IC ADC 12BIT SAR 16SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7888ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 125k | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,43000 Kč | 341,43 Kč |
| 10 | 239,06500 Kč | 2 390,65 Kč |
| 48 | 196,87896 Kč | 9 450,19 Kč |
| 144 | 183,39813 Kč | 26 409,33 Kč |
| Unit Price without VAT: | 341,43000 Kč |
|---|---|
| Unit Price with VAT: | 413,13030 Kč |



