


| AD7879-1WARUZ-RL7 | |
|---|---|
| DigiKey Part Number | AD7879-1WARUZ-RL7TR-ND - Tape & Reel (TR) AD7879-1WARUZ-RL7CT-ND - Cut Tape (CT) AD7879-1WARUZ-RL7DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AD7879-1WARUZ-RL7 | 
| Description | IC SCREEN CNTRL 12BIT 16TSSOP | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b I2C, Serial Interface 16-TSSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AD7879-1WARUZ-RL7 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Touchscreen | 4 Wire Resistive | |
| Resolution (Bits) | 12 b | |
| Interface | I2C, Serial | |
| Voltage Reference | External | |
| Voltage - Supply | 1.6V ~ 3.6V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Grade | Automotive | |
| Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 16-TSSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 140,44000 Kč | 140,44 Kč | 
| 10 | 93,08600 Kč | 930,86 Kč | 
| 25 | 80,73560 Kč | 2 018,39 Kč | 
| 100 | 66,77690 Kč | 6 677,69 Kč | 
| 250 | 59,92376 Kč | 14 980,94 Kč | 
| 500 | 55,91612 Kč | 27 958,06 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 55,91613 Kč | 55 916,13 Kč | 
| Unit Price without VAT: | 140,44000 Kč | 
|---|---|
| Unit Price with VAT: | 169,93240 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic