16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7879-1WARUZ-RL

DigiKey Part Number
AD7879-1WARUZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7879-1WARUZ-RL
Description
IC SCREEN CNTRL 12BIT 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Touchscreen Controller 4 Wire Resistive 12 b I2C, Serial Interface 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7879-1WARUZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Touchscreen
4 Wire Resistive
Resolution (Bits)
12 b
Interface
I2C, Serial
Voltage Reference
External
Voltage - Supply
1.6V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Grade
Automotive
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50055,91612 Kč139 790,30 Kč
Manufacturers Standard Package
Unit Price without VAT:55,91612 Kč
Unit Price with VAT:67,65851 Kč