28 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7874ARZ

DigiKey Part Number
505-AD7874ARZ-ND
Manufacturer
Manufacturer Product Number
AD7874ARZ
Description
IC DAS 12BIT 116K 28SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Data Acquisition System (DAS) 12 b 116k Parallel 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7874ARZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Data Acquisition System (DAS)
Number of Channels
4
Resolution (Bits)
12 b
Sampling Rate (Per Second)
116k
Data Interface
Parallel
Voltage Supply Source
Dual ±
Voltage - Supply
±5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 980,59000 Kč1 980,59 Kč
191 681,36316 Kč31 945,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 980,59000 Kč
Unit Price with VAT:2 396,51390 Kč