
AD7865BSZ-1 | |
|---|---|
DigiKey Part Number | 505-AD7865BSZ-1-ND |
Manufacturer | |
Manufacturer Product Number | AD7865BSZ-1 |
Description | IC ADC 14BIT 44-MQFP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 4 Input 1 SAR 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7865BSZ-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 350k | |
Number of Inputs | 4 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-MUX-ADC | |
Ratio - S/H:ADC | 4:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-MQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 476,16000 Kč | 1 476,16 Kč |
| 14 | 1 197,75571 Kč | 16 768,58 Kč |
| 28 | 1 152,90286 Kč | 32 281,28 Kč |
| 112 | 1 085,59098 Kč | 121 586,19 Kč |
| Unit Price without VAT: | 1 476,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 786,15360 Kč |


