
AD7863ARSZ-10REEL7 | |
|---|---|
DigiKey Part Number | 505-AD7863ARSZ-10REEL7TR-ND - Tape & Reel (TR) 505-AD7863ARSZ-10REEL7CT-ND - Cut Tape (CT) 505-AD7863ARSZ-10REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7863ARSZ-10REEL7 |
Description | IC ADC 14BIT 28-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 4 Input 2 SAR 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7863ARSZ-10REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 175k | |
Number of Inputs | 4 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 175,26000 Kč | 1 175,26 Kč |
| 10 | 968,00800 Kč | 9 680,08 Kč |
| 25 | 928,14520 Kč | 23 203,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 840,45250 Kč | 420 226,25 Kč |
| Unit Price without VAT: | 1 175,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 422,06460 Kč |





