12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 44-MQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7859LASZ

DigiKey Part Number
AD7859LASZ-ND
Manufacturer
Manufacturer Product Number
AD7859LASZ
Description
IC ADC 12BIT 44-MQFP
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 44-MQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD7859LASZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tray
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
3V ~ 5.5V
Number of Bits
12
Voltage - Supply, Digital
3V ~ 5.5V
Sampling Rate (Per Second)
100k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
4, 8
Package / Case
44-QFP
Input Type
Pseudo-Differential, Single Ended
Supplier Device Package
44-MQFP (10x10)
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 127
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1485,89000 Kč485,89 Kč
10389,26100 Kč3 892,61 Kč
96339,20740 Kč32 563,91 Kč
192329,22896 Kč63 211,96 Kč
288324,23392 Kč93 379,37 Kč
576316,90502 Kč182 537,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:485,89000 Kč
Unit Price with VAT:587,92690 Kč