14 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7856ARSZ-REEL7

DigiKey Part Number
AD7856ARSZ-REEL7TR-ND - Tape & Reel (TR)
AD7856ARSZ-REEL7CT-ND - Cut Tape (CT)
AD7856ARSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7856ARSZ-REEL7
Description
IC ADC 14BIT 24-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7856ARSZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
285k
Number of Inputs
4, 8
Input Type
Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 105°C
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1756,56000 Kč756,56 Kč
10615,07300 Kč6 150,73 Kč
25579,71280 Kč14 492,82 Kč
100576,03600 Kč57 603,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500526,51184 Kč263 255,92 Kč
Manufacturers Standard Package
Unit Price without VAT:756,56000 Kč
Unit Price with VAT:915,43760 Kč