16 Bit Digital to Analog Converter 1 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 28-PDIP
28 PDIP
High Speed Converters by Analog Devices

AD7846JNZ

DigiKey Part Number
AD7846JNZ-ND
Manufacturer
Manufacturer Product Number
AD7846JNZ
Description
IC DAC 16BIT 28-PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7846JNZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Number of D/A Converters
1
Settling Time
9µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
±11.4V ~ 15.75V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±16 (Max), ±1 (Max)
Architecture
String DAC
Operating Temperature
0°C ~ 70°C
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
12 251,41000 Kč2 251,41 Kč
131 858,88846 Kč24 165,55 Kč
261 793,06769 Kč46 619,76 Kč
1041 694,30644 Kč176 207,87 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 251,41000 Kč
Unit Price with VAT:2 724,20610 Kč